Parametric results for: NI20U-EM30-AN6X-H1141 (ALTERNATE: M1646350) under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m1646
Select parts from the table below to compare.
Compare
Compare
M164-60.000MHZ
Xsis Electronics Inc
Check for Price Contact Manufacturer 60 MHz 10 % 10 TTL 5 V TTL TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 35 mA 5.5 V 4.5 V 60/40 % e4 105 °C -55 °C THROUGH HOLE MOUNT 14 METAL DIP4/14,.3 NO GOLD OVER NICKEL 22.28mm x 12.88mm x 5.08mm XSIS ELECTRONICS INC DIP4/14,.3 compliant Clock