Filter Your Search
1 - 2 of 2 results
|
NIF5002NT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.7 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | COMMERCIAL | e3 | 260 | 40 | SOP | MATTE TIN | 2.3 mm | 6.5 mm | 1.75 mm | 3.5 mm | ROCHESTER ELECTRONICS LLC | TO-261 | SOP, | 4 | CASE 318E-04 | unknown | |||||
|
NIF5002NT1G
onsemi
|
Check for Price | Yes | Contact Manufacturer | 5.7 A | 100 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | Not Qualified | e3 | 260 | 40 | SOP | Tin (Sn) | 2.3 mm | 6.5 mm | 1.75 mm | 3.5 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi |