Filter Your Search
1 - 1 of 1 results
|
NIN-HER10KTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 10 % | YES | 100 MHz | 850 mA | 1.1 GHz | Ceramic | 55 | 1206 | HIGH CURRENT INDUCTOR | 1 | NO | Q IS MEASURED AT 300 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.52 mm | 3.56 mm | 2.16 mm | NIC COMPONENTS CORP | CHIP, 1206, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |