Filter Your Search
1 - 10 of 61,623 results
|
R46KF247040N0M
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 47 nF | 560 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
R76PF2120CK3-J
Nissei Electric Co Ltd
|
Check for Price | Transferred | 12 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 14 INCH | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||
|
A72UT2330AA0-M
Nissei Electric Co Ltd
|
Check for Price | Transferred | 33 nF | 2 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 500 V | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.60 | ||||||||||||
|
AMZV0100J3930000D210
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 39 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 75 V | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||
|
R747I1270CK0-K
Nissei Electric Co Ltd
|
Check for Price | Transferred | 2.7 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 20 INCH | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||
|
LDECC1270JA5N
Nissei Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.7 nF | 50 V | 5 % | 1812 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | WRAPAROUND | NISSEI ELECTRIC CO LTD | , 1812 | unknown | EAR99 | 8532.25.00.45 | ||||||||||||
|
R73QN2680403-K
Nissei Electric Co Ltd
|
Check for Price | Transferred | 68 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60384-13 | 400 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||
|
MMX124J630BC
Nissei Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 120 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | MMX | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||
|
R76PW3820403-K
Nissei Electric Co Ltd
|
Check for Price | Transferred | 820 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||
|
R79PC1390CK4-K
Nissei Electric Co Ltd
|
Check for Price | Transferred | 3.9 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.2 mm | 4.5 mm | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 |