Filter Your Search
1 - 2 of 2 results
|
NJM2122D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 mV | 2.4 V/us | 8 µA | 9.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | NO | NO | 20 V | COMMERCIAL EXTENDED | 12000 | 10000 | NO | R-PDIP-T8 | Not Qualified | e6 | 74 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | ||
|
NJM2122D
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 mV | 2.4 V/us | 8 µA | 9.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | NO | NO | 20 V | COMMERCIAL EXTENDED | 12000 | 10000 | NO | R-PDIP-T8 | Not Qualified | e6 | 74 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 8.8 mm | NISSHINBO MICRO DEVICES INC | DIP-8 | compliant | Nisshinbo |