Filter Your Search
1 - 1 of 1 results
![]() |
NJM2129D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | IT CAN ALSO OPERATE AT 5.75V TO 12V | 1 | 11 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e6 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 |