Filter Your Search
1 - 2 of 2 results
|
NJM2155L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 13 V | 4.5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN SILVER | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 23 mm | 4.3 mm | NEW JAPAN RADIO CO LTD | DIP | SDIP, | 24 | compliant | 8542.39.00.01 | ||
|
NJM2155M
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 13 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e6 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.7 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 24 | compliant | 8542.39.00.01 |