Filter Your Search
1 - 10 of 19 results
|
NJM2268V(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | No | Active | 2 | 7 MHz | 6.2 dB | LSSOP | 9 V | VIDEO AMPLIFIER | 18 mA | 4.85 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e6 | 2 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3.5 mm | 4.4 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | compliant | |||||||
|
NJM2268M-(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 | 7 MHz | 6.2 dB | SOP | 9 V | VIDEO AMPLIFIER | 18.2 mA | 4.85 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e6 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
NJM2268M-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | No | Obsolete | 2 | 7 MHz | 6.2 dB | SOP | 9 V | VIDEO AMPLIFIER | 18.2 mA | 4.85 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e6 | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
NJM2268M(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 2 | 7 MHz | 6.2 dB | SOP | 9 V | VIDEO AMPLIFIER | 18 mA | 4.85 V | COMMERCIAL EXTENDED | S-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | ||||||||
|
NJM2268V-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 | 7 MHz | 6.2 dB | LSSOP | 9 V | VIDEO AMPLIFIER | 18.2 mA | 4.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3.5 mm | 4.4 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SOIC | SSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
NJM2268M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | No | Obsolete | 2 | 7 MHz | 6.2 dB | SOP | 9 V | VIDEO AMPLIFIER | 18.2 mA | 4.85 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e6 | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
NJM2268D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 | 7 MHz | 6.2 dB | DIP | 9 V | VIDEO AMPLIFIER | BIPOLAR | 2 | 18.2 mA | 4.85 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e6 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 8.8 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
NJM2268M-(TE3)
New Japan Radio Co Ltd
|
Check for Price | Yes | No | Obsolete | 2 | 7 MHz | 6.2 dB | SOP | 9 V | VIDEO AMPLIFIER | 18.2 mA | 4.85 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e6 | 2 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
NJM2268M-(TE4)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 | 7 MHz | 6.2 dB | SOP | 9 V | VIDEO AMPLIFIER | 18.2 mA | 4.85 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e6 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
NJM2268V(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 2 | 7 MHz | 6.2 dB | LSSOP | 9 V | VIDEO AMPLIFIER | 18 mA | 4.85 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3.5 mm | 4.4 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 8 | compliant |