Parametric results for: NJM2268Ã under Audio/Video Amplifiers

Filter Your Search

1 - 10 of 19 results

|
-
-
-
Manufacturer Part Number: njm2268
Select parts from the table below to compare.
Compare
Compare
NJM2268V(TE1)
New Japan Radio Co Ltd
Check for Price Yes No Active 2 7 MHz 6.2 dB LSSOP 9 V VIDEO AMPLIFIER 18 mA 4.85 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e6 2 75 °C -20 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 3.5 mm 4.4 mm 1.45 mm NEW JAPAN RADIO CO LTD SOIC LSSOP, 8 compliant
NJM2268M-(T2)
New Japan Radio Co Ltd
Check for Price Yes Yes Obsolete 2 7 MHz 6.2 dB SOP 9 V VIDEO AMPLIFIER 18.2 mA 4.85 V INDUSTRIAL S-PDSO-G8 Not Qualified e6 85 °C -40 °C 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 5 mm 2 mm NEW JAPAN RADIO CO LTD SOIC DMP-8 8 compliant EAR99 8542.33.00.01
NJM2268M-(TE2)
New Japan Radio Co Ltd
Check for Price Yes No Obsolete 2 7 MHz 6.2 dB SOP 9 V VIDEO AMPLIFIER 18.2 mA 4.85 V INDUSTRIAL S-PDSO-G8 Not Qualified e6 2 85 °C -40 °C 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 5 mm 2 mm NEW JAPAN RADIO CO LTD SOIC DMP-8 8 compliant EAR99 8542.33.00.01
NJM2268M(T1)
New Japan Radio Co Ltd
Check for Price Yes Yes Active 2 7 MHz 6.2 dB SOP 9 V VIDEO AMPLIFIER 18 mA 4.85 V COMMERCIAL EXTENDED S-PDSO-G8 Not Qualified e6 75 °C -20 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 5 mm 2 mm NEW JAPAN RADIO CO LTD SOIC SOP, 8 compliant
NJM2268V-(TE1)
New Japan Radio Co Ltd
Check for Price Yes Yes Obsolete 2 7 MHz 6.2 dB LSSOP 9 V VIDEO AMPLIFIER 18.2 mA 4.85 V INDUSTRIAL R-PDSO-G8 Not Qualified e6 1 85 °C -40 °C 260 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 3.5 mm 4.4 mm 1.45 mm NEW JAPAN RADIO CO LTD SOIC SSOP-8 8 compliant EAR99 8542.33.00.01
NJM2268M-(TE1)
New Japan Radio Co Ltd
Check for Price Yes No Obsolete 2 7 MHz 6.2 dB SOP 9 V VIDEO AMPLIFIER 18.2 mA 4.85 V INDUSTRIAL S-PDSO-G8 Not Qualified e6 2 85 °C -40 °C 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 5 mm 2 mm NEW JAPAN RADIO CO LTD SOIC DMP-8 8 compliant EAR99 8542.33.00.01
NJM2268D
New Japan Radio Co Ltd
Check for Price Yes Yes Obsolete 1 7 MHz 6.2 dB DIP 9 V VIDEO AMPLIFIER BIPOLAR 2 18.2 mA 4.85 V INDUSTRIAL R-PDIP-T8 Not Qualified e6 85 °C -40 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 7.62 mm 8.8 mm 4.7 mm NEW JAPAN RADIO CO LTD DIP DIP-8 8 compliant EAR99 8542.33.00.01
NJM2268M-(TE4)
New Japan Radio Co Ltd
Check for Price Yes Yes Obsolete 2 7 MHz 6.2 dB SOP 9 V VIDEO AMPLIFIER 18.2 mA 4.85 V INDUSTRIAL S-PDSO-G8 Not Qualified e6 85 °C -40 °C 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 5 mm 2 mm NEW JAPAN RADIO CO LTD SOIC DMP-8 8 compliant EAR99 8542.33.00.01
NJM2268M(TE3)
New Japan Radio Co Ltd
Check for Price Yes Yes Active 2 7 MHz 6.2 dB SOP 9 V VIDEO AMPLIFIER 18 mA 4.85 V COMMERCIAL EXTENDED S-PDSO-G8 Not Qualified e6 75 °C -20 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 5 mm 2 mm NEW JAPAN RADIO CO LTD SOIC 0.250 INCH, PLASTIC, DMP-8 8 compliant
NJM2268V(TE2)
New Japan Radio Co Ltd
Check for Price Yes Yes Active 2 7 MHz 6.2 dB LSSOP 9 V VIDEO AMPLIFIER 18 mA 4.85 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e6 75 °C -20 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN BISMUTH GULL WING 650 µm DUAL 3.5 mm 4.4 mm 1.45 mm NEW JAPAN RADIO CO LTD SOIC LSSOP, 8 compliant