Filter Your Search
1 - 1 of 1 results
|
NJM2360AM-(TE3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | 40 V | 2.5 V | 1.5 A | 3.5 mA | YES | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL EXTENDED | S-PDSO-G8 | e6 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | DMP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |