Filter Your Search
1 - 10 of 305 results
|
NJM2519AM
New Japan Radio Co Ltd
|
$0.4740 | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 19.1 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | 8 | compliant | 8542.39.00.01 | ||||||||||||||||
|
NJM2536AM
New Japan Radio Co Ltd
|
$0.7608 | Yes | Yes | Transferred | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 22.5 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e6 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 10 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | 14 | compliant | 8542.39.00.01 | DMP-14 | |||||||||||||||
|
NJM2574RB1-TE1
New Japan Radio Co Ltd
|
$0.9163 | Transferred | NEW JAPAN RADIO CO LTD | compliant | 8542.33.00.01 | EAR99 | New Japan Radio | |||||||||||||||||||||||||||||||||||||||||||
|
NJM2513M-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3 | SOP | 5 V | BIPOLAR | AUDIO/VIDEO SWITCH | BUILT-IN SPDT SWITCH | 1 | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e6 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 10 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | 16 | compliant | 8542.39.00.01 | DMP-16 | |||||||||||||||
|
NJM2588V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 | 8.5 dB | LSSOP | VIDEO AMPLIFIER | BIPOLAR | 6 | 5.5 V | 4.5 V | OTHER | R-PDSO-G32 | Not Qualified | e6 | 80 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 5.6 mm | 11 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | 32 | compliant | 8542.33.00.01 | LSSOP, | EAR99 | |||||||||||||
|
NJM2538V-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Transferred | 1 | 6 MHz | VIDEO AMPLIFIER | BIPOLAR | CAN ALSO OPERATE AT 4.5 TO 5.3V SUPPLY; ALSO HAS A BANDWIDTH OF 6 MHZ | 1 | 28 mA | 5.3 V | 2.7 V | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | NEW JAPAN RADIO CO LTD | SSOP | 20 | compliant | 8542.33.00.01 | SSOP-20 | EAR99 | ||||||||||||||||||||||
|
NJM2592V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | LSSOP | FM | 85 mV | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 60 dB | 9 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e6 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | 20 | compliant | 8542.39.00.01 | LSSOP, | |||||||||||||
|
NJM2571F1
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 | 9 dB | LSSOP | VIDEO AMPLIFIER | BIPOLAR | 1 | 5.5 V | 2.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | 6 | compliant | 8542.33.00.01 | LSSOP, | EAR99 | |||||||||||||
|
NJM2571AF1
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 | 9 dB | LSSOP | VIDEO AMPLIFIER | BIPOLAR | 1 | 5.5 V | 2.8 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | 6 | compliant | 8542.33.00.01 | LSSOP, | EAR99 | |||||||||||||
|
NJM2535L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 | SIP | 5 V | 4.6 mA | BIPOLAR | AUDIO/VIDEO SWITCH | 1 | 13 V | 4.5 V | COMMERCIAL EXTENDED | R-PSIP-T8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 19 mm | 8.3 mm | NEW JAPAN RADIO CO LTD | SIP | 8 | compliant | 8542.39.00.01 | SIP-8 |