Filter Your Search
1 - 1 of 1 results
|
NJM#2806DL3-2528-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | 8.5 V | 3.5 V | 2.5 V | 180 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 14 V | 0.0125 % | 0.375 % | 1 | 2.525 V | 2.475 V | BIPOLAR | 1 % | R-PSSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 6.04 mm | 6.54 mm | 2.63 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 |