Filter Your Search
1 - 3 of 3 results
|
NJM2860F3-27
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.7 V | 3.7 V | 2.7 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.0135 % | 0.0486 % | 1 | 2.727 V | 2.673 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | NEW JAPAN RADIO CO LTD | SOIC | VSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJM2860F3-27-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.7 V | 3.7 V | 2.7 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.727 V | 2.673 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 260 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NEW JAPAN RADIO CO LTD | SOIC | SC-88A, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
NJM2860F3-27-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.7 V | 3.7 V | 2.7 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.727 V | 2.673 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NEW JAPAN RADIO CO LTD | SOIC | SC-88A, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |