Filter Your Search
1 - 10 of 35 results
|
NJM2861F28
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.8 V | 3.8 V | 2.8 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.014 % | 0.0504 % | 1 | 2.828 V | 2.772 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJM2861F285-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.85 V | 3.85 V | 2.85 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.8785 V | 2.8215 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | 2.80 X 2.90 X 1.10 MM, MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
NJM2861F25
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.5 V | 3.5 V | 2.5 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.0125 % | 0.045 % | 1 | 2.525 V | 2.475 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJM2861F285-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.85 V | 3.85 V | 2.85 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.8785 V | 2.8215 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | 2.80 X 2.90 X 1.10 MM, MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2861F38-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.8 V | 4.8 V | 3.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.838 V | 3.762 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | 2.80 X 2.90 X 1.10 MM, MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2861F33-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.3 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | 2.80 X 2.90 X 1.10 MM, MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2861F26
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.6 V | 3.6 V | 2.6 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.013 % | 0.0468 % | 1 | 2.626 V | 2.574 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJM2861F26-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.6 V | 3.6 V | 2.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.626 V | 2.574 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | 2.80 X 2.90 X 1.10 MM, MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
NJM2861F285
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.85 V | 3.85 V | 2.85 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.01425 % | 0.0513 % | 1 | 2.8785 V | 2.8215 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJM2861F05
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 11 V | 6 V | 5 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.025 % | 0.09 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |