Filter Your Search
1 - 3 of 3 results
|
NJM2864F29-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | No | Transferred | 8.9 V | 3.9 V | 2.9 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.929 V | 2.871 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 2 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOIC | 2.8 X 2.9 MM, 1.1 MM HEIGHT, MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
NJM2864F29-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.9 V | 3.9 V | 2.9 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.929 V | 2.871 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOIC | 2.8 X 2.9 MM, 1.1 MM HEIGHT, MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
NJM2864F29
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.9 V | 3.9 V | 2.9 V | 100 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.0145 % | 0.0504 % | 1 | 2.929 V | 2.871 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |