Filter Your Search
1 - 10 of 12 results
|
NJM2874F33-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
NJM2874F33
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.3 V | 4.3 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT-23 | LSSOP, | 5 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2874F21
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.1 V | 3.1 V | 2.1 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.121 V | 2.079 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT-23 | LSSOP, | 5 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2874F05
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 11 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT-23 | LSSOP, | 5 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2874F03
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9 V | 4 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT-23 | LSSOP, | 5 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2874F28-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
NJM2874F33-T
New Japan Radio Co Ltd
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||
|
NJM2874F28
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8.8 V | 3.8 V | 2.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 2.828 V | 2.772 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | SOT-23 | LSSOP, | 5 | Fixed,Positive,Single Output,Ldo | ||
|
NJM2874F03-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
NJM2874F05-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | NEW JAPAN RADIO CO LTD | compliant | EAR99 | 8542.39.00.01 |