Parametric results for: NJM4565L under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: njm4565l
Select parts from the table below to compare.
Compare
Compare
NJM4565L
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 3 mV 4 V/us 200 nA 7 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO -18 V NO NO 18 V COMMERCIAL EXTENDED 10000 19952.6 NO R-PSIP-T8 Not Qualified e6 90 dB 75 °C -20 °C 8 PLASTIC/EPOXY SIP SIP8,.06 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm SINGLE 8.3 mm 3 mm 19 mm NEW JAPAN RADIO CO LTD SIP SIP-8 8 compliant EAR99 8542.33.00.01 New Japan Radio
NJM4565L
Nisshinbo Micro Devices
Check for Price Yes End Of Life 3 mV 4 V/us 200 nA 7 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO NO -18 V NO NO 18 V COMMERCIAL EXTENDED 10000 19952.6 NO R-PSIP-T8 Not Qualified e6 90 dB 75 °C -20 °C 8 PLASTIC/EPOXY SIP SIP8,.06 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm SINGLE 8.3 mm 3 mm 19 mm NISSHINBO MICRO DEVICES INC compliant