Filter Your Search
1 - 2 of 2 results
|
NJM78LR05BD
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | e6 | Not Qualified | TIN BISMUTH | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||
|
NJM78LR05BD
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 18 V | 7.5 V | 5 V | 1.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.2 V | 20 V | 0.065 % | 0.06 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDIP-T8 | e6 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 8.8 mm | 4.25 mm | NEW JAPAN RADIO CO LTD | compliant | Fixed,Positive,Single Output,Standard Drop | DIP | DIP-8 | 8 | EAR99 | 8542.39.00.01 | New Japan Radio |