Filter Your Search
1 - 4 of 4 results
|
NJM79L09A-(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 V | 11.5 V | 9 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
NJM79L09A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 V | 11.5 V | 9 V | 2.9 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.2 % | 0.09 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | e6 | Not Qualified | 75 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
NJM79L09A-(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 V | 11.5 V | 9 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
NJM79L09A-(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 V | 11.5 V | 9 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |