Filter Your Search
1 - 2 of 2 results
|
NJU3711D
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 V | 100 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 3711 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDIP-T14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 19 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | New Japan Radio | ||
|
NJU3711D
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5 V | 100 ns | 1 | 8 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 3711 | SERIAL IN PARALLEL OUT | CMOS | PARALLEL OUTPUT IS LATCHED | 5 MHz | TRUE | 5.5 V | 4.5 V | OTHER | R-PDIP-T14 | Not Qualified | e6 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 19 mm | NISSHINBO MICRO DEVICES INC | DIP-14 | compliant |