Filter Your Search
1 - 2 of 2 results
|
NJU39610FM2
New Japan Radio Co Ltd
|
$5.7501 | No | Yes | Obsolete | 5 V | YES | STEPPER MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | OTHER | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 11.51 mm | 4.7 mm | 11.51 mm | NEW JAPAN RADIO CO LTD | QLCC | LCC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | New Japan Radio | |||
|
NJU39610D2
New Japan Radio Co Ltd
|
$5.7564 | No | Yes | Obsolete | 5 V | NO | STEPPER MOTOR CONTROLLER | 1 | 5.25 V | 4.75 V | OTHER | R-PDIP-T22 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 10 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.8 mm | 5.08 mm | 7.62 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-22 | 22 | compliant | EAR99 | 8542.39.00.01 | New Japan Radio |