Filter Your Search
1 - 2 of 2 results
|
NJU7001M-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 10 mV | 0.05 V/us | 25 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 18 V | COMMERCIAL EXTENDED | 100 | 10000 | S-PDSO-G8 | Not Qualified | e6 | 70 dB | 75 °C | -20 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | |||||
|
NJU7001M(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 mV | 0.05 V/us | 1 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 18 V | COMMERCIAL EXTENDED | 100 | S-PDSO-G8 | Not Qualified | e6 | 70 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 |