Filter Your Search
1 - 3 of 3 results
|
NJU7044V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 mV | 0.8 V/us | 1 pA | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 800 | 3160 | R-PDSO-G14 | Not Qualified | e6 | 60 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||
|
NJU7044V-TE1
New Japan Radio Co Ltd
|
Check for Price | No | No | Transferred | 10 mV | 0.7 V/us | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 800 | 3160 | R-PDSO-G14 | Not Qualified | e0 | 60 dB | 2 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NEW JAPAN RADIO CO LTD | TSSOP | SSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||
|
NJU7044V-TE1
Nisshinbo Micro Devices
|
Check for Price | No | Active | 10 mV | 0.7 V/us | 2.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 7 V | INDUSTRIAL | 800 | 3160 | R-PDSO-G14 | Not Qualified | e0 | 60 dB | 2 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 5 mm | NISSHINBO MICRO DEVICES INC | SSOP-14 | compliant | Nisshinbo |