Filter Your Search
1 - 3 of 3 results
|
NJU7091AF
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 mV | 0.1 V/us | 25 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 6.5 V | INDUSTRIAL | 200 | 1000 | NO | R-PDSO-G5 | Not Qualified | e6 | 65 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.3 mm | 1.6 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | ||
|
NJU7091AF(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 mV | 0.1 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6.5 V | INDUSTRIAL | 200 | R-PDSO-G5 | Not Qualified | e6 | 65 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.3 mm | 1.6 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
NJU7091AF(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 mV | 0.1 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6.5 V | INDUSTRIAL | 200 | R-PDSO-G5 | Not Qualified | e6 | 65 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.3 mm | 1.6 mm | 2.9 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 |