Filter Your Search
1 - 4 of 4 results
|
NJU7200L26(T2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.6 V | 2.6 V | 450 mV | 20 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.12 % | 1 | 2.73 V | 2.47 V | CMOS | 5 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
NJU7200L26
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.6 V | 2.6 V | 450 mV | 20 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 14 V | 0.12 % | 1 | 2.73 V | 2.47 V | CMOS | 5 % | O-PBCY-T3 | e6 | Not Qualified | 70 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJU7200L26(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.6 V | 2.6 V | 450 mV | 20 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.12 % | 1 | 2.73 V | 2.47 V | CMOS | 5 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
NJU7200L26(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 3.6 V | 2.6 V | 450 mV | 20 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 0.12 % | 1 | 2.73 V | 2.47 V | CMOS | 5 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |