Parametric results for: NJU7200U25 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: nju7200u25
Select parts from the table below to compare.
Compare
Compare
NJU7200U25
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 12 V 3.5 V 2.5 V 450 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 14 V 0.12 % 1 2.625 V 2.375 V CMOS 5 % R-PSSO-F3 e6 Not Qualified 70 °C -25 °C 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.65 mm NEW JAPAN RADIO CO LTD SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo New Japan Radio
NJU7200U25(TE2)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 12 V 3.5 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 2.625 V 2.375 V CMOS 5 % R-PSSO-F3 e6 Not Qualified 75 °C -25 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.65 mm NEW JAPAN RADIO CO LTD SOT-89 , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
NJU7200U25(TE1)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 12 V 3.5 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 2.625 V 2.375 V CMOS 5 % R-PSSO-F3 e6 Not Qualified 75 °C -25 °C 260 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.65 mm NEW JAPAN RADIO CO LTD SOT-89 , 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo