Filter Your Search
1 - 3 of 3 results
|
NJU7221U40
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 4 V | 300 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 14 V | 0.12 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | e6 | Not Qualified | 70 °C | -25 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
NJU7221U40(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | e6 | Not Qualified | 260 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
NJU7221U40(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 12 V | 5 V | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 4.08 V | 3.92 V | CMOS | 2 % | R-PSSO-F3 | e6 | Not Qualified | 260 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.65 mm | NEW JAPAN RADIO CO LTD | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |