Filter Your Search
1 - 2 of 2 results
|
NJU7250F25-TE1
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 8 V | 3 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | MTP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
NJU7250F25-TE1
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 8 V | 3 V | 2.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NISSHINBO MICRO DEVICES INC | MTP-5 | compliant | Fixed,Positive,Single Output,Ldo |