Filter Your Search
1 - 3 of 3 results
|
NKS6NAD-125.0000-16(T)
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 125 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 16 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL; AT-CUT CRYSTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | PERICOM SEMICONDUCTOR CORP | GREEN, MINIATURE, CERAMIC, SMD, 4 PIN | unknown | EAR99 | 8541.60.00.60 | |||
|
NKS6NAD1-25.0000-16
Diodes Incorporated
|
Check for Price | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 20 Ω | 16 pF | 6mm x 3.5mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1.1mm | DIODES INC | compliant | EAR99 | 8541.60.00.60 | Diodes Incorporated | |||
|
NKS6NAD1-25.0000-16
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 25 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 20 Ω | 16 pF | 6mm x 3.5mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6mm x 3.5mm x 1.1mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | 8541.60.00.60 |