Filter Your Search
1 - 7 of 7 results
|
NL17SG07DFT2G
onsemi
|
$0.0913 | Yes | Active | 3 V | 20 ns | 20 ns | 1 | 1 | YES | TSSOP | 30 pF | NO | OPEN-DRAIN | LVP | INVERTER | CMOS | 300 µA | 3.6 V | 900 mV | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.06,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | SOT-353, 5 PIN | 5 | 419A-02 | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
|
NL17SG07CMUTCG
onsemi
|
Check for Price | Yes | Yes | Active | 3 V | 20 ns | 20 ns | 1 | 1 | YES | VSON | 30 pF | NO | OPEN-DRAIN | LVP | INVERTER | CMOS | 300 µA | 3.6 V | 900 mV | MILITARY | S-PDSO-N6 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL GOLD PALLADIUM | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ON SEMICONDUCTOR | DFN | VSON, SOLCC6,.04,14 | 6 | 517BX | compliant | 8542.39.00.01 | |||||||||||||||
|
NL17SG07EDFT2G
onsemi
|
Check for Price | Yes | Obsolete | 1 | YES | SSOP | CMOS | 3 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.2 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | 419A-02 | compliant | 8542.39.00.01 | onsemi | EAR99 | OVER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 3.6 V | 900 mV | 9.8 ns | 20 ns | ||||||||||||||||||||||
|
NL17SG07CMUTBG
onsemi
|
Check for Price | Yes | Active | 3 V | 20 ns | 1 | 1 | YES | VSON | 30 pF | NO | OPEN-DRAIN | LVP | INVERTER | CMOS | 8 mA | 10 µA | 3.6 V | 900 mV | MILITARY | R-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-6 | compliant | 8542.39.00.01 | 2019-08-30 | |||||||||||||||||||||
|
NL17SG07AMUTCG
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 20 ns | 20 ns | 1 | 1 | YES | VSON | 30 pF | NO | OPEN-DRAIN | LVP | INVERTER | CMOS | 300 µA | 3.6 V | 900 mV | MILITARY | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ONSEMI | DFN | UDFN-6 | 6 | 517AQ | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
|
NL17SG07P5T5G
onsemi
|
Check for Price | Yes | Contact Manufacturer | 3 V | 20 ns | 20 ns | 1 | 1 | YES | VSOF | 30 pF | NO | OPEN-DRAIN | 17SG | INVERTER | CMOS | 300 µA | 3.6 V | 900 mV | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953 1x0.8, 0.35P | SOT-953, 5 PIN | 5 | 527AE | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
|
NL17SG07MU3TBG
onsemi
|
Check for Price | Yes | Active | 3 V | 20 ns | 1 | 1 | YES | VSON | 30 pF | NO | OPEN-DRAIN | LVP | BUFFER | CMOS | 8 mA | 10 µA | 3.6 V | 900 mV | MILITARY | R-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | UDFN-6 | 517BX | compliant | 8542.39.00.01 | onsemi | 2020-02-25 |