Filter Your Search
1 - 10 of 13 results
|
NL17SZ00DFT2G
onsemi
|
$0.0577 | Yes | Active | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | ROHS COMPLIANT, SOT-353, SC-70, SC-88A, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NL17SZ00XV5T2G
onsemi
|
$0.1744 | Yes | Contact Manufacturer | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | ONSEMI | SOT-553, 5 LEAD | ROHS COMPLIANT, SOT-553, 5 PIN | 5 | 463B-01 | compliant | 8542.39.00.01 | onsemi | ||||
|
NL17SZ00CMUTCG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | S-PDSO-N6 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 350 µm | DUAL | 550 µm | 1 mm | 1 mm | ON SEMICONDUCTOR | DFN | VSON, SOLCC6,.04,14 | 6 | compliant | 8542.39.00.01 | ||||||||||
|
NL17SZ00MU1TCG
onsemi
|
Check for Price | Yes | Active | 5 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | DFN-6 | compliant | 8542.39.00.01 | ||||||||||||
|
NL17SZ00DFT2
onsemi
|
Check for Price | No | Obsolete | 1.8 V | 12 ns | 5.2 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SOT-353 | SOT-353, SC-70, SC-88A, 5 PIN | 5 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
NL17SZ00P5T5G-L22088
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | 527AE | compliant | onsemi | ||||||||||
|
NL17SZ00P5T5G
onsemi
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-F5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | FL6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | SOT-953 1x0.8, 0.35P | ROHS COMPLIANT, SOT-953, 5 PIN | 5 | 527AE | compliant | 8542.39.00.01 | onsemi | ||||
|
NL17SZ00DBVT1G
onsemi
|
Check for Price | Yes | Active | 5 V | 12 ns | 5.2 ns | 1 | 2 | YES | TSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
NL17SZ00AMUTCG
onsemi
|
Check for Price | Yes | Active | 5 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 550 µm | 1 mm | 1.45 mm | ON SEMICONDUCTOR | DFN | VSON, SOLCC6,.04,20 | 6 | compliant | 8542.39.00.01 | |||||||||
|
NL17SZ00MU3TCG
onsemi
|
Check for Price | Yes | Active | 5 V | 12 ns | 5.2 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | S-PDSO-N6 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 350 µm | DUAL | 650 µm | 1 mm | 1 mm | ON SEMICONDUCTOR | DFN-6 | compliant | 8542.39.00.01 |