Filter Your Search
1 - 1 of 1 results
|
NL17SZ14DBVT1G
onsemi
|
Check for Price | Yes | Active | 2.3 V | 15.6 ns | 1 | 1 | YES | TSOP | 50 pF | YES | 3-STATE | LVC/LCX/Z | INVERTER | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | 318BQ | compliant | 8542.39.00.01 | onsemi |