Filter Your Search
1 - 1 of 1 results
|
NL17SZ17DFT2G-F22038
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 15.5 ns | 9.5 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-XDSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | UNSPECIFIED | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 5 PIN | 419A-02 | compliant | onsemi |