Filter Your Search
1 - 2 of 2 results
|
NL17SZU04P5T5G-L22088
onsemi
|
Check for Price | Yes | Obsolete | 3 V | 12.1 ns | 6.6 ns | 1 | 1 | YES | VSOF | 50 pF | NO | 17SZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) - annealed | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | 527AE | compliant | |||||||||
|
NL17SZU04P5T5G
onsemi
|
Check for Price | Yes | Contact Manufacturer | 3 V | 12.1 ns | 6.6 ns | 1 | 1 | YES | VSOF | 50 pF | NO | 17SZ | INVERTER | CMOS | 24 mA | 10 µA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | FL5/6,.03,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | MATTE TIN | FLAT | 350 µm | DUAL | 400 µm | 800 µm | 1 mm | ONSEMI | 527AE | compliant | SOT-953 1x0.8, 0.35P | SOT-553, 5 PIN | 5 | 8542.39.00.01 | onsemi |