Filter Your Search
1 - 2 of 2 results
|
NL252018-220JT
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
NL252018-220JT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 5.5 Ω | 5 % | YES | 2.52 MHz | 125 mA | 22 MHz | FERRITE | 25 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | e3 | 100 °C | -20 °C | Chip | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | 1008 |