Filter Your Search
1 - 4 of 4 results
|
NL252018T-R22J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 500 mΩ | 5 % | YES | 840 mA | 450 MHz | 30 | 1110 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.92 mm | 2.5 mm | YAGEO CORP | 1110 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
NL252018T-R22J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
NL252018T-R22J-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 nH | 500 mΩ | 5 % | YES | 840 mA | 450 MHz | FERRITE | 30 | 1110 | RF INDUCTOR | 1 | NO | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.92 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
NL252018T-R22J-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 500 mΩ | 5 % | YES | 25.2 MHz | 840 mA | 450 MHz | FERRITE | 30 | 1111 | RF INDUCTOR | 1 | NO | e0 | 85 °C | -25 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 2.1 mm | 2.9 mm | 2.79 mm | YAGEO CORP | 1111 | compliant | EAR99 | 8504.50.80.00 |