Filter Your Search
1 - 4 of 4 results
|
NL27WZ32USG
onsemi
|
$0.2329 | Yes | Active | 2.3 V | 10.5 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL SILVER GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | US-8 | 8 | 493-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NL27WZ32US
onsemi
|
$51.1882 | No | No | Obsolete | 1.8 V | 10.5 ns | 5.2 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | 27WZ | OR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | SOIC | US-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
NL27WZ32US
Rochester Electronics LLC
|
Check for Price | No | Active | 1.8 V | 10.5 ns | 2 | 2 | YES | VSSOP | 27WZ | OR GATE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | US-8 | 8 | unknown | |||||||||||||||
|
NL27WZ32USG-L22190
onsemi
|
Check for Price | Yes | Obsolete | 2.3 V | 10.5 ns | 2 | 2 | YES | VSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | 493-01 | compliant |