Filter Your Search
1 - 1 of 1 results
|
NL3S588MUTBG
onsemi
|
$0.4695 | Yes | End Of Life | 3.3 V | YES | 46 mΩ | DPDT | 2 | 2 | 70 dB | 3.6 V | 3 V | INDUSTRIAL | R-XQCC-N10 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 600 µm | 1.4 mm | ONSEMI | UQFN-10 | 488AT | compliant | 8542.39.00.01 | onsemi |