Filter Your Search
1 - 4 of 4 results
|
NL453232T-471J-PF
TDK Corporation
|
$0.2630 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 26 Ω | 5 % | YES | 796 kHz | 62 mA | 3 MHz | Ferrite | 40 | 1813 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
NL453232T-471J-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 µH | 26 Ω | 5 % | YES | 796 kHz | 62 mA | 3 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
NL453232T-471J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 26 Ω | 5 % | YES | 796 kHz | 62 mA | 3 MHz | 40 | 1813 | RF INDUCTOR | 1 | NO | 85 °C | -20 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
NL453232T-471J-3
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 26 Ω | 5 % | YES | 796 kHz | 4 MHz | 40 | RF INDUCTOR | 1 | YES | e3 | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | TDK CORP | unknown | EAR99 | 8504.50.80.00 |