Filter Your Search
1 - 4 of 4 results
![]() |
NL74VCX16244DTR
Motorola Mobility LLC
|
Check for Price | Transferred | 3.3 V | 6 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | MOTOROLA INC | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||||||||||
|
NL74VCX16244DTR
Motorola Semiconductor Products
|
Check for Price | Transferred | 3.3 V | 6 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | MOTOROLA INC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||
|
NL74VCX16244DTR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 2.5 ns | 4 | 4 | YES | TSSOP | 30 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | ON SEMICONDUCTOR | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||
![]() |
NL74VCX16244DTR
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 4 | 4 | YES | TSSOP | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 48 | compliant | 8542.39.00.01 |