Filter Your Search
1 - 5 of 5 results
|
NLAS1053US
onsemi
|
$0.3604 | No | Obsolete | 4.5 V | YES | 34 Ω | 3 Ω | 12 ns | 12 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 1 | 93 dB | 2 µA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn80Pb20) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US8 | 2.10 X 3 MM, US-8 | 8 | 493-01 | not_compliant | 8542.39.00.01 | |||||||
|
NLAS1053USG
onsemi
|
$0.5131 | Yes | End Of Life | 4.5 V | YES | 34 Ω | 3 Ω | 12 ns | 12 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 1 | 93 dB | 2 µA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US8 | US-8 | 8 | 493-01 | compliant | 8542.39.00.01 | onsemi | |||||
|
NLAS1053USG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 34 Ω | 3 Ω | 12 ns | 12 ns | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 1 | 93 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | VSSOP, | 8 | unknown | |||||||||||
|
NLAS1053US
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4.5 V | YES | 34 Ω | 3 Ω | 12 ns | 12 ns | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 1 | 93 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 2.10 X 3 MM, US-8 | 8 | unknown | ||||||||||||
|
NLVAS1053USG
onsemi
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 34 Ω | 3 Ω | 12 ns | 12 ns | SPDT | CMOS | 5.5 V | 1 | 93 dB | 2 µA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G8 | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US8 | US-8 | 8 | 493-01 | compliant | 8542.39.00.01 | onsemi |