Filter Your Search
1 - 2 of 2 results
|
NLAS1053USG
onsemi
|
$0.5131 | Yes | End Of Life | 4.5 V | YES | 34 Ω | 3 Ω | 12 ns | 12 ns | 50 mA | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 1 | 93 dB | 2 µA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ONSEMI | US8 | US-8 | 8 | 493-01 | compliant | 8542.39.00.01 | onsemi | |||
|
NLAS1053USG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | YES | 34 Ω | 3 Ω | 12 ns | 12 ns | SINGLE-ENDED MULTIPLEXER | CMOS | SPDT | 2 | 1 | 93 dB | 5.5 V | 2 V | MILITARY | R-PDSO-G8 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | ROCHESTER ELECTRONICS INC | SOIC | VSSOP, | 8 | unknown |