Filter Your Search
1 - 1 of 1 results
|
NLAS3799BMUR2G
onsemi
|
$1.5511 | Yes | Obsolete | 3 V | YES | 500 mΩ | 50 mΩ | 50 ns | 30 ns | DPDT | 2 | 2 | 69 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.6 mm | 800 µm | 1.8 mm | ONSEMI | 16 Pin UQFN, 1.8x2.6, 0.4P | UQFN-16 | 16 | 488AU | compliant | 8542.39.00.01 | onsemi |