Filter Your Search
1 - 4 of 4 results
|
NLAS4684MR2G
onsemi
|
$0.4973 | Yes | Obsolete | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | NC | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | MILITARY | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | C/O FOR MICRO 10 PKG | MICRO-10 | 10 | 846B | compliant | 8542.39.00.01 | onsemi | |||
|
NLAS4684MR2
onsemi
|
$1.5511 | No | Obsolete | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | NO/NC | 1 | 2 | 65 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | MILITARY | S-PDSO-G10 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | SOIC | MICRO-10 | 10 | not_compliant | 8542.39.00.01 | onsemi | ||||
|
NLAS4684MR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | 1 | 2 | 65 dB | 5.5 V | 1.8 V | MILITARY | S-PDSO-G10 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | MICRO-10 | 10 | unknown | ||||||||||
|
NLAS4684MR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 1 Ω | 60 mΩ | 60 ns | 50 ns | SPDT | CMOS | 1 | 2 | 65 dB | 5.5 V | 1.8 V | MILITARY | S-PDSO-G10 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MICRO-10 | 10 | unknown |