Filter Your Search
1 - 2 of 2 results
|
NLAST4053QSR
onsemi
|
$0.5311 | No | Obsolete | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | 2 | 3 | 93 dB | 5.5 V | 2.5 V | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ONSEMI | QSOP-16 | QSOP-16 | 16 | 492-01 | unknown | 8542.39.00.01 | onsemi | |||
|
NLAST4053QSR
Rochester Electronics LLC
|
Check for Price | Active | 3 V | YES | -3 V | 37 Ω | 15 Ω | 28 ns | 28 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -5.5 V | 2 | 3 | 93 dB | 5.5 V | 2.5 V | MILITARY | R-PDSO-G16 | COMMERCIAL | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NOT SPECIFIED | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ROCHESTER ELECTRONICS INC | SOIC | SSOP, | 16 | unknown |