Filter Your Search
1 - 1 of 1 results
|
NLC322522T-6R8M
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 270 mΩ | 20 % | YES | 7.96 MHz | 360 mA | 38 MHz | 15 | 1310 | DC-DC CONVERTER | 1 | NO | 85 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 |