Filter Your Search
1 - 1 of 1 results
|
NLCV32T-100K-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 360 mΩ | 10 % | YES | 2.52 MHz | 450 mA | 30 MHz | Ferrite | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK |