Filter Your Search
1 - 2 of 2 results
|
NLCV32T-101K-PFD
TDK Corporation
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 3.7 Ω | 10 % | YES | 796 kHz | 120 mA | 10 MHz | Ferrite | 1210 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | AEC-Q200 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
NLCV32T-101K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 3.7 Ω | 10 % | YES | 796 kHz | 120 mA | 10 MHz | Ferrite | 15 | 1210 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | TDK | HALOGEN FREE AND ROHS COMPLIANT |