Filter Your Search
1 - 1 of 1 results
|
NLFC453232T-2R2M-PF
TDK Corporation
|
$0.3844 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 70 mΩ | 20 % | YES | 7.96 MHz | 600 mA | 80 MHz | Ferrite | 10 | 1812 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e2 | 105 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | 1812 | not_compliant | EAR99 | 8504.50.80.00 | TDK |