Filter Your Search
1 - 1 of 1 results
|
NLFC453232T-331K-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 6 Ω | 10 % | YES | 796 kHz | 45 mA | 4 MHz | 10 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |